Part Details for RN73G2ETD3323A by MERITEK Electronics Corporation
Overview of RN73G2ETD3323A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2ETD3323A
RN73G2ETD3323A CAD Models
RN73G2ETD3323A Part Data Attributes
|
RN73G2ETD3323A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2ETD3323A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.2W, 332000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2ETD3323A
This table gives cross-reference parts and alternative options found for RN73G2ETD3323A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2ETD3323A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-3323-BT50 | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2ETD3323A vs BLU1210P-3323-BT50 |
NTRA20B3323DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73G2ETD3323A vs NTRA20B3323DTR1KQYF |
AR13ATD3323N | Fixed Resistor, Thin Film, 0.2W, 332000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN73G2ETD3323A vs AR13ATD3323N |
BLU1210P-3323-BB50Q | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2ETD3323A vs BLU1210P-3323-BB50Q |
BLU1210-3323-AT50W | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2ETD3323A vs BLU1210-3323-AT50W |
RN14B3323CT5-50 | Fixed Resistor, Thin Film, 0.2W, 332000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | RN73G2ETD3323A vs RN14B3323CT5-50 |
TF1210H3323BC | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | RN73G2ETD3323A vs TF1210H3323BC |
AR13BBD3323N | Fixed Resistor, Thin Film, 0.2W, 332000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN73G2ETD3323A vs AR13BBD3323N |
BLU1210P-3323-AT50 | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2ETD3323A vs BLU1210P-3323-AT50 |
NTRA20A3323DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73G2ETD3323A vs NTRA20A3323DTR1KQYF |