Part Details for RN73G2EB4172A by MERITEK Electronics Corporation
Overview of RN73G2EB4172A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2EB4172A
RN73G2EB4172A CAD Models
RN73G2EB4172A Part Data Attributes
|
RN73G2EB4172A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2EB4172A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2EB4172A
This table gives cross-reference parts and alternative options found for RN73G2EB4172A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2EB4172A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-4172-AB50W | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210ER-4172-AB50W |
NTRA20B4172DTRQYF | Fixed Resistor, Thin Film, 0.25W, 41700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73G2EB4172A vs NTRA20B4172DTRQYF |
BLU1210ER-4172-AT50W | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210ER-4172-AT50W |
BLU1210P-4172-AB50Q | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210P-4172-AB50Q |
RN73G2ETD4172A | Fixed Resistor, Thin Film, 0.2W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G2EB4172A vs RN73G2ETD4172A |
NTR20A4172DTR1KF | Fixed Resistor, Thin Film, 0.25W, 41700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RN73G2EB4172A vs NTR20A4172DTR1KF |
TFCR1210-4W-C-4172BT | Fixed Resistor, Thin Film, 0.25W, 41700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2EB4172A vs TFCR1210-4W-C-4172BT |
BLU1210ER-4172-AB50 | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210ER-4172-AB50 |
BLU1210-4172-AT50Q | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210-4172-AT50Q |
BLU1210P-4172-BB50 | Fixed Resistor, Thin Film, 0.33W, 41700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | RN73G2EB4172A vs BLU1210P-4172-BB50 |