Part Details for RN73G2BTD4221D by MERITEK Electronics Corporation
Overview of RN73G2BTD4221D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2BTD4221D
RN73G2BTD4221D CAD Models
RN73G2BTD4221D Part Data Attributes
|
RN73G2BTD4221D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BTD4221D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BTD4221D
This table gives cross-reference parts and alternative options found for RN73G2BTD4221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BTD4221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H4221DC | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73G2BTD4221D vs TE06H4221DC |
AR06DTD4221N | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RN73G2BTD4221D vs AR06DTD4221N |
AR06DPC2W4221 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BTD4221D vs AR06DPC2W4221 |
NTRC12D4221DTRF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G2BTD4221D vs NTRC12D4221DTRF |
RN12D4221CT5-50 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2BTD4221D vs RN12D4221CT5-50 |
NTR12D4221DTRF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2BTD4221D vs NTR12D4221DTRF |
RN12D4221CT-LF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN73G2BTD4221D vs RN12D4221CT-LF |
TC0650D4221E5E | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BTD4221D vs TC0650D4221E5E |
TE06H4221DT | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73G2BTD4221D vs TE06H4221DT |
AR12064K22+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73G2BTD4221D vs AR12064K22+-0.5%TCR50 |