Part Details for RN73G2BB5113F by MERITEK Electronics Corporation
Overview of RN73G2BB5113F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2BB5113F
RN73G2BB5113F CAD Models
RN73G2BB5113F Part Data Attributes
|
RN73G2BB5113F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BB5113F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BB5113F
This table gives cross-reference parts and alternative options found for RN73G2BB5113F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BB5113F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC50W511K+-1% | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RN73G2BB5113F vs PRC1206TC50W511K+-1% |
AR06FTD5113 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2BB5113F vs AR06FTD5113 |
RN73G2B5113F | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73G2BB5113F vs RN73G2B5113F |
TC0650F5113TCE | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BB5113F vs TC0650F5113TCE |
RT1206F511350PPM | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RN73G2BB5113F vs RT1206F511350PPM |
PRC1206TTC50W511K+-1% | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RN73G2BB5113F vs PRC1206TTC50W511K+-1% |
CAR1206511KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73G2BB5113F vs CAR1206511KOHMS1%50PPM |
TC0650F5113T4E | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BB5113F vs TC0650F5113T4E |
AR06FBD5113N | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RN73G2BB5113F vs AR06FBD5113N |
TC0650F5113T5E | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BB5113F vs TC0650F5113T5E |