Part Details for RN73G2BB1231A by MERITEK Electronics Corporation
Overview of RN73G2BB1231A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2BB1231A
RN73G2BB1231A CAD Models
RN73G2BB1231A Part Data Attributes
|
RN73G2BB1231A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2BB1231A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2BB1231A
This table gives cross-reference parts and alternative options found for RN73G2BB1231A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BB1231A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BKC1K23 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2BB1231A vs RNCS1206BKC1K23 |
RN73G2BTD1231A | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2BB1231A vs RN73G2BTD1231A |
RN12B1231CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2BB1231A vs RN12B1231CT5-50 |
NTRA12B1231DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2BB1231A vs NTRA12B1231DTR1KQYF |
RN73G2B1231A | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73G2BB1231A vs RN73G2B1231A |
TFCR1206-8W-C-1231BT | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2BB1231A vs TFCR1206-8W-C-1231BT |
AR06BPC2W1231N | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BB1231A vs AR06BPC2W1231N |
AR06ATRC2W1231 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2BB1231A vs AR06ATRC2W1231 |
AR12061K23+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73G2BB1231A vs AR12061K23+-0.1%TCR50 |
NTRA12A1231DTRQYF | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2BB1231A vs NTRA12A1231DTRQYF |