Part Details for RN73G2B3973C by MERITEK Electronics Corporation
Overview of RN73G2B3973C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2B3973C
RN73G2B3973C CAD Models
RN73G2B3973C Part Data Attributes
|
RN73G2B3973C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2B3973C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 397000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2B3973C
This table gives cross-reference parts and alternative options found for RN73G2B3973C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B3973C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12C3973CT1-50 | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2B3973C vs RN12C3973CT1-50 |
NTRA12C3973DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2B3973C vs NTRA12C3973DTR1KQYF |
AR06CTRC2W3973 | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B3973C vs AR06CTRC2W3973 |
AR06CPC2W3973 | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B3973C vs AR06CPC2W3973 |
CAR1206397KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73G2B3973C vs CAR1206397KOHMS0.25%50PPM |
RN73G2BB3973C | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B3973C vs RN73G2BB3973C |
AR06CTRC2W3973N | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B3973C vs AR06CTRC2W3973N |
RN73G2BTD3973C | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B3973C vs RN73G2BTD3973C |
RNCS1206CTC397K | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2B3973C vs RNCS1206CTC397K |
RNCS1206CKC397K | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2B3973C vs RNCS1206CKC397K |