RN73G2B1334C
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RN73G2B1334C by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73G2B1334C by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73G2B1334C by MERITEK Electronics Corporation

RN73G2B1334C
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
1330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RN73G2B1334C
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RN73G2B1334C

This table gives cross-reference parts and alternative options found for RN73G2B1334C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B1334C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC1206TC50W1.33M+-0.25% Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RN73G2B1334C vs PRC1206TC50W1.33M+-0.25%
RN12C1334CT5-50 Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics RN73G2B1334C vs RN12C1334CT5-50
AR06CTD1334N Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RN73G2B1334C vs AR06CTD1334N
TFCR1206-8W-C-1334CT Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD RN73G2B1334C vs TFCR1206-8W-C-1334CT
NTR12C1334DTRF Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RN73G2B1334C vs NTR12C1334DTRF
CAR12061.33MOHMS0.25%50PPM Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Riedon RN73G2B1334C vs CAR12061.33MOHMS0.25%50PPM
PRC1206TTC50W1.33M+-0.25% Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RN73G2B1334C vs PRC1206TTC50W1.33M+-0.25%
RNCF1206CTC1M33 Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RN73G2B1334C vs RNCF1206CTC1M33
AR06CBD1334 Fixed Resistor, Thin Film, 0.5W, 1330000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RN73G2B1334C vs AR06CBD1334

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73G2B1334C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73G2B1334C by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73G2B1334C would you like to use for your alert(s)?
  • Please alert me when RN73G2B1334C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73G2B1334C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73G2B1334C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73G2B1334C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73G2B1334C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73G2B1334C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: