Part Details for RN73G2B1040A by MERITEK Electronics Corporation
Overview of RN73G2B1040A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G2B1040A
RN73G2B1040A CAD Models
RN73G2B1040A Part Data Attributes:
|
RN73G2B1040A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2B1040A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 104 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2B1040A
This table gives cross-reference parts and alternative options found for RN73G2B1040A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B1040A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BB1040B | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B1040A vs RN73G2BB1040B |
AR06ATRC2W1040N | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1040A vs AR06ATRC2W1040N |
AR06BTRC2W1040N | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1040A vs AR06BTRC2W1040N |
RN73G2BB1040A | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B1040A vs RN73G2BB1040A |
RMT12R-104R-B50 | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RN73G2B1040A vs RMT12R-104R-B50 |
CAR1206104OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73G2B1040A vs CAR1206104OHMS0.05%50PPM |
AR06APC2W1040 | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1040A vs AR06APC2W1040 |
AR06BPC2W1040N | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1040A vs AR06BPC2W1040N |
RN12B1040CT1-50 | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2B1040A vs RN12B1040CT1-50 |
RN12A1040CT5-50 | Fixed Resistor, Thin Film, 0.125W, 104ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2B1040A vs RN12A1040CT5-50 |