Part Details for RN73G2ATD3091D by MERITEK Electronics Corporation
Overview of RN73G2ATD3091D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2ATD3091D
RN73G2ATD3091D CAD Models
RN73G2ATD3091D Part Data Attributes
|
RN73G2ATD3091D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2ATD3091D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2ATD3091D
This table gives cross-reference parts and alternative options found for RN73G2ATD3091D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2ATD3091D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550D3091T5E | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2ATD3091D vs TC0550D3091T5E |
TC0550D3091T4E | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2ATD3091D vs TC0550D3091T4E |
AR05DTRC2X3091N | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2ATD3091D vs AR05DTRC2X3091N |
CAR08053.09KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RN73G2ATD3091D vs CAR08053.09KOHMS0.5%50PPM |
TFCR0805-10W-C-3091DT | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2ATD3091D vs TFCR0805-10W-C-3091DT |
CPF0805D3K09C1 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73G2ATD3091D vs CPF0805D3K09C1 |
AR05DBD3091 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2ATD3091D vs AR05DBD3091 |
PRC0805TTC50X3.09K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2ATD3091D vs PRC0805TTC50X3.09K+-0.5% |
AR05DPC2X3091 | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2ATD3091D vs AR05DPC2X3091 |
NTRC10D3091DTRF | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G2ATD3091D vs NTRC10D3091DTRF |