Part Details for RN73G2AB7873A by MERITEK Electronics Corporation
Overview of RN73G2AB7873A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2AB7873A
RN73G2AB7873A CAD Models
RN73G2AB7873A Part Data Attributes
|
RN73G2AB7873A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2AB7873A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2AB7873A
This table gives cross-reference parts and alternative options found for RN73G2AB7873A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2AB7873A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550B7873ECE | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2AB7873A vs TC0550B7873ECE |
RN73G2ATD7873A | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73G2AB7873A vs RN73G2ATD7873A |
CPF0805B787KC1 | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73G2AB7873A vs CPF0805B787KC1 |
CAR0805787KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RN73G2AB7873A vs CAR0805787KOHMS0.1%50PPM |
AR05BTD7873N | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2AB7873A vs AR05BTD7873N |
NTR10B7873DTRF | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2AB7873A vs NTR10B7873DTRF |
AR05BTRC2X7873 | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2AB7873A vs AR05BTRC2X7873 |
RNCS0805BTC787K | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73G2AB7873A vs RNCS0805BTC787K |
PRC0805TC50X787K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2AB7873A vs PRC0805TC50X787K+-0.1% |
TC0550B7873E4E | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2AB7873A vs TC0550B7873E4E |