Part Details for RN73G2AB6342A by MERITEK Electronics Corporation
Overview of RN73G2AB6342A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2AB6342A
RN73G2AB6342A CAD Models
RN73G2AB6342A Part Data Attributes
|
RN73G2AB6342A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2AB6342A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2AB6342A
This table gives cross-reference parts and alternative options found for RN73G2AB6342A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2AB6342A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC2X6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2AB6342A vs AR05ATRC2X6342 |
RN73G2ATD6342B | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G2AB6342A vs RN73G2ATD6342B |
CPF0805B63K4C | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | RN73G2AB6342A vs CPF0805B63K4C |
AR05APC2X6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2AB6342A vs AR05APC2X6342 |
AR080563K4+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73G2AB6342A vs AR080563K4+-0.05%TCR50 |
NTRA10B6342DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2AB6342A vs NTRA10B6342DTR1KQYF |
AR05BTRC2X6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2AB6342A vs AR05BTRC2X6342 |
PRC0805TC50X63.4K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2AB6342A vs PRC0805TC50X63.4K+-0.05% |
NTRA10A6342DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2AB6342A vs NTRA10A6342DTR1KQYF |
AR05BBD6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2AB6342A vs AR05BBD6342 |