RN73G2AB5900D
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of RN73G2AB5900D by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73G2AB5900D by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73G2AB5900D by MERITEK Electronics Corporation

RN73G2AB5900D
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
590 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RN73G2AB5900D
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RN73G2AB5900D

This table gives cross-reference parts and alternative options found for RN73G2AB5900D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2AB5900D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0550D5900E4E Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RN73G2AB5900D vs TC0550D5900E4E
CPF0805D590RC1 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RN73G2AB5900D vs CPF0805D590RC1
PRC0805TC50X590R+-0.5% Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc RN73G2AB5900D vs PRC0805TC50X590R+-0.5%
TFCR0805-8W-C-5900DT Fixed Resistor, Thin Film, 0.125W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RN73G2AB5900D vs TFCR0805-8W-C-5900DT
AR05DTD5900 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73G2AB5900D vs AR05DTD5900
NTR10D5900DTR1KF Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp RN73G2AB5900D vs NTR10D5900DTR1KF
PRC0805TTC50X590R+-0.5% Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc RN73G2AB5900D vs PRC0805TTC50X590R+-0.5%
TC0550D5900T4E Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RN73G2AB5900D vs TC0550D5900T4E
NTRC10D5900DTRF Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RN73G2AB5900D vs NTRC10D5900DTRF
AR05DTRC2X5900 Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73G2AB5900D vs AR05DTRC2X5900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73G2AB5900D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73G2AB5900D by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73G2AB5900D would you like to use for your alert(s)?
  • Please alert me when RN73G2AB5900D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73G2AB5900D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73G2AB5900D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73G2AB5900D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73G2AB5900D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73G2AB5900D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: