Part Details for RN73G2AB1964C by MERITEK Electronics Corporation
Overview of RN73G2AB1964C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2AB1964C
RN73G2AB1964C CAD Models
RN73G2AB1964C Part Data Attributes
|
RN73G2AB1964C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2AB1964C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2AB1964C
This table gives cross-reference parts and alternative options found for RN73G2AB1964C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2AB1964C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CBD1964N | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2AB1964C vs AR05CBD1964N |
CAR08051.96MOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RN73G2AB1964C vs CAR08051.96MOHMS0.25%50PPM |
AR05CTD1964N | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2AB1964C vs AR05CTD1964N |
AR05CBD1964 | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2AB1964C vs AR05CBD1964 |
AR08051M96+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73G2AB1964C vs AR08051M96+-0.25%TCR50 |
NTR10C1964DTR1KF | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RN73G2AB1964C vs NTR10C1964DTR1KF |
TFCR0805-10W-C-1964CT | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2AB1964C vs TFCR0805-10W-C-1964CT |
PRC0805TTC50X1.96M+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2AB1964C vs PRC0805TTC50X1.96M+-0.25% |
RNCF0805CTC1M96 | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73G2AB1964C vs RNCF0805CTC1M96 |
RN73G2ATD1964C | Fixed Resistor, Thin Film, 0.1W, 1960000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73G2AB1964C vs RN73G2ATD1964C |