Part Details for RN73G2A5100F by MERITEK Electronics Corporation
Overview of RN73G2A5100F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G2A5100F
RN73G2A5100F CAD Models
RN73G2A5100F Part Data Attributes
|
RN73G2A5100F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2A5100F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A5100F
This table gives cross-reference parts and alternative options found for RN73G2A5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FTD5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2A5100F vs AR05FTD5100N |
AR05FTD5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2A5100F vs AR05FTD5100 |
RN73G2ATD5100F | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73G2A5100F vs RN73G2ATD5100F |
PRC0805TC50W510R+-1% | Fixed Resistor, Thin Film, 0.125W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2A5100F vs PRC0805TC50W510R+-1% |
PRC0805TTC50X510R+-1% | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2A5100F vs PRC0805TTC50X510R+-1% |
AR05FBD5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2A5100F vs AR05FBD5100 |
NTR10F5100DTR1KF | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RN73G2A5100F vs NTR10F5100DTR1KF |
NTRA10F5100DTRQYF | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2A5100F vs NTRA10F5100DTRQYF |
TFCR0805-10W-C-5100FT | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73G2A5100F vs TFCR0805-10W-C-5100FT |
CPF0805F510RC1 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73G2A5100F vs CPF0805F510RC1 |