Part Details for RN73G2A42R2C by MERITEK Electronics Corporation
Overview of RN73G2A42R2C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G2A42R2C
RN73G2A42R2C CAD Models
RN73G2A42R2C Part Data Attributes
|
RN73G2A42R2C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2A42R2C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A42R2C
This table gives cross-reference parts and alternative options found for RN73G2A42R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A42R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550C422JE5E | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A42R2C vs TC0550C422JE5E |
TC0550C422JT5E | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A42R2C vs TC0550C422JT5E |
TC0550C422JECE | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A42R2C vs TC0550C422JECE |
RN73G2ATD42R2C | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73G2A42R2C vs RN73G2ATD42R2C |
TC0550C422JE4E | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A42R2C vs TC0550C422JE4E |
AR05CPC2X42R2 | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A42R2C vs AR05CPC2X42R2 |
AR05CTRC2X42R2 | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A42R2C vs AR05CTRC2X42R2 |
RNCS0805CTC42R2 | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73G2A42R2C vs RNCS0805CTC42R2 |
RN73G2AB42R2C | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73G2A42R2C vs RN73G2AB42R2C |
AR05CTRC2X42R2N | Fixed Resistor, Thin Film, 0.1W, 42.2ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73G2A42R2C vs AR05CTRC2X42R2N |