Part Details for RN73G2A3000B by MERITEK Electronics Corporation
Overview of RN73G2A3000B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G2A3000B
RN73G2A3000B CAD Models
RN73G2A3000B Part Data Attributes
|
RN73G2A3000B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2A3000B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A3000B
This table gives cross-reference parts and alternative options found for RN73G2A3000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A3000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC10B3000DTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G2A3000B vs NTRC10B3000DTRF |
AR05ABD3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2A3000B vs AR05ABD3000N |
PRC0805TTC50X300R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2A3000B vs PRC0805TTC50X300R+-0.1% |
TFCR0805-10W-C-3000BT | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73G2A3000B vs TFCR0805-10W-C-3000BT |
NTRA10B3000DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2A3000B vs NTRA10B3000DTR1KQYF |
NTR10A3000DTR1KF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RN73G2A3000B vs NTR10A3000DTR1KF |
AR05BTD3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73G2A3000B vs AR05BTD3000 |
NTRA10B3000DTRQYF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73G2A3000B vs NTRA10B3000DTRQYF |
RNCS0805BTC300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73G2A3000B vs RNCS0805BTC300R |
NTR10A3000DTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G2A3000B vs NTR10A3000DTRF |