Part Details for RN73G2A178KDTDF by TE Connectivity
Overview of RN73G2A178KDTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G2A178KDTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8705
|
Newark | Rn 0805 178K 0.5% 50Ppm 1K Rl |Holsworthy Te Connectivity RN73G2A178KDTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
RN73G2A178KDTDF-ND
|
DigiKey | RES SMD 178K OHM 0.5% 1/10W 0805 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 | Buy Now |
DISTI #
279-RN73G2A178KDTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 178K 0.5% 50PPM | 0 |
|
$0.0500 / $0.1800 | Order Now |
|
Onlinecomponents.com | RN 0805 178K 0.5% 50PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0353 / $0.0691 | Buy Now |
DISTI #
1614737-1
|
Avnet Abacus | SMD Chip Resistor, 178 kOhm, � 0.5%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1614737-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 178K 0.5% 50PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0353 / $0.0691 | Buy Now |
Part Details for RN73G2A178KDTDF
RN73G2A178KDTDF CAD Models
RN73G2A178KDTDF Part Data Attributes
|
RN73G2A178KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73G2A178KDTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 178000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A178KDTDF
This table gives cross-reference parts and alternative options found for RN73G2A178KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A178KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220Q1783D | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RN73G2A178KDTDF vs RR1220Q1783D |
1614737-1 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73G2A178KDTDF vs 1614737-1 |