Datasheets
RN73G2A1074C by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for RN73G2A1074C by MERITEK Electronics Corporation

Overview of RN73G2A1074C by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73G2A1074C

RN73G2A1074C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73G2A1074C Part Data Attributes

RN73G2A1074C MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73G2A1074C MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 1070000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for RN73G2A1074C

This table gives cross-reference parts and alternative options found for RN73G2A1074C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A1074C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05CTRC2X1074 Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73G2A1074C vs AR05CTRC2X1074
CRT0805-CZ-1074ELF Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Bourns Inc RN73G2A1074C vs CRT0805-CZ-1074ELF
RN73G2AB1074C Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73G2A1074C vs RN73G2AB1074C
AR05CPC2X1074 Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73G2A1074C vs AR05CPC2X1074
RNCF0805CKC1M07 Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RN73G2A1074C vs RNCF0805CKC1M07
TFCR0805-10W-C-1074CT Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RN73G2A1074C vs TFCR0805-10W-C-1074CT
AR05CTD1074 Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73G2A1074C vs AR05CTD1074
AR05CPC2X1074N Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73G2A1074C vs AR05CPC2X1074N
NTR10C1074DTRF Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RN73G2A1074C vs NTR10C1074DTRF
AR05CTD1074N Fixed Resistor, Thin Film, 0.1W, 1070000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp RN73G2A1074C vs AR05CTD1074N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73G2A1074C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73G2A1074C by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73G2A1074C would you like to use for your alert(s)?
  • Please alert me when RN73G2A1074C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73G2A1074C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73G2A1074C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73G2A1074C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73G2A1074C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73G2A1074C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: