Part Details for RN73G1JTD3973D by MERITEK Electronics Corporation
Overview of RN73G1JTD3973D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD3973D
RN73G1JTD3973D CAD Models
RN73G1JTD3973D Part Data Attributes
|
RN73G1JTD3973D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD3973D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 397000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD3973D
This table gives cross-reference parts and alternative options found for RN73G1JTD3973D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD3973D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DTRC2Y3973 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs AR03DTRC2Y3973 |
AR0603397K+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RN73G1JTD3973D vs AR0603397K+-0.5%TCR50 |
NTR06D3973DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JTD3973D vs NTR06D3973DTRF |
AR03DTD3973N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs AR03DTD3973N |
AR03DTD3973 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs AR03DTD3973 |
AR03DTRC2Y3973N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs AR03DTRC2Y3973N |
RN06D3973CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs RN06D3973CT1-50 |
NTR06D3973DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 397000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JTD3973D vs NTR06D3973DTR1KF |
RN73G1J3973D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73G1JTD3973D vs RN73G1J3973D |
SF06T3973DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 397000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JTD3973D vs SF06T3973DTL |