Part Details for RN73G1JTD1673D by MERITEK Electronics Corporation
Overview of RN73G1JTD1673D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD1673D
RN73G1JTD1673D CAD Models
RN73G1JTD1673D Part Data Attributes
|
RN73G1JTD1673D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1673D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 167000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1673D
This table gives cross-reference parts and alternative options found for RN73G1JTD1673D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1673D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-1673DT | Fixed Resistor, Thin Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1673D vs TFCR0603-10W-C-1673DT |
RNCS0603DKC167K | Fixed Resistor, Thin Film, 0.063W, 167000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD1673D vs RNCS0603DKC167K |
RN06D1673CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD1673D vs RN06D1673CT5-50 |
TFCR0603-16W-C-1673DT | Fixed Resistor, Thin Film, 0.063W, 167000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1673D vs TFCR0603-16W-C-1673DT |
AR03DBD1673N | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD1673D vs AR03DBD1673N |
WF06T1673DTL | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1JTD1673D vs WF06T1673DTL |
WF06T1673DVLQ | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1673D vs WF06T1673DVLQ |
AS73G1JB1673D | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD1673D vs AS73G1JB1673D |
AR03DTRC2Y1673 | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD1673D vs AR03DTRC2Y1673 |
PCF-W0603LF-02-1673-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 167000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73G1JTD1673D vs PCF-W0603LF-02-1673-D-P-LT |