Part Details for RN73G1JTD1470D by MERITEK Electronics Corporation
Overview of RN73G1JTD1470D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD1470D
RN73G1JTD1470D CAD Models
RN73G1JTD1470D Part Data Attributes
|
RN73G1JTD1470D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1470D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1470D
This table gives cross-reference parts and alternative options found for RN73G1JTD1470D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1470D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTD1470 | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | RN73G1JTD1470D vs AR03DTD1470 |
AR03DTRC2Y1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD1470D vs AR03DTRC2Y1470N |
RN73G1JB1470D | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1JTD1470D vs RN73G1JB1470D |
RN73G1J1470D | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G1JTD1470D vs RN73G1J1470D |
RNCS0603DTC147R | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD1470D vs RNCS0603DTC147R |
AR03DBD1470 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73G1JTD1470D vs AR03DBD1470 |
WF06T1470DTL | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1JTD1470D vs WF06T1470DTL |
TC0350D1470T4E | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1470D vs TC0350D1470T4E |
CPF0603D147RC | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1JTD1470D vs CPF0603D147RC |
NTRA06D1470DTRQYF | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1JTD1470D vs NTRA06D1470DTRQYF |