Part Details for RN73G1JB2640C by MERITEK Electronics Corporation
Overview of RN73G1JB2640C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JB2640C
RN73G1JB2640C CAD Models
RN73G1JB2640C Part Data Attributes
|
RN73G1JB2640C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JB2640C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 264 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JB2640C
This table gives cross-reference parts and alternative options found for RN73G1JB2640C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JB2640C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06T2640CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JB2640C vs WF06T2640CTLQ |
RNCS0603CTC264R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JB2640C vs RNCS0603CTC264R |
RNCS0603CKC264R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JB2640C vs RNCS0603CKC264R |
TFCR0603-16W-C-2640CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 264ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73G1JB2640C vs TFCR0603-16W-C-2640CT |
AS73G1JT2640C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JB2640C vs AS73G1JT2640C |
AR03CTRC2X2640 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 264ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JB2640C vs AR03CTRC2X2640 |
PCF-W0603LF-02-2640-C-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JB2640C vs PCF-W0603LF-02-2640-C-P-LT |
SF06T2640CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JB2640C vs SF06T2640CTL |
NTRA06C2640DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 264ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1JB2640C vs NTRA06C2640DTR1KQYF |
AR03CTD2640 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 264ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1JB2640C vs AR03CTD2640 |