Part Details for RN73G1J5103B by MERITEK Electronics Corporation
Overview of RN73G1J5103B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J5103B
RN73G1J5103B CAD Models
RN73G1J5103B Part Data Attributes
|
RN73G1J5103B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J5103B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J5103B
This table gives cross-reference parts and alternative options found for RN73G1J5103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J5103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06T5103BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J5103B vs WF06T5103BTLQ |
TFCR0603-16W-C-5103BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J5103B vs TFCR0603-16W-C-5103BT |
TFCR0603-10W-C-5103BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J5103B vs TFCR0603-10W-C-5103BT |
AR03BTD5103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 510000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN73G1J5103B vs AR03BTD5103 |
AR03BTD5103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J5103B vs AR03BTD5103N |
RN73G1JTD5103B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J5103B vs RN73G1JTD5103B |
CPF0603B510KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RN73G1J5103B vs CPF0603B510KC |