Part Details for RN73G1J4222D by MERITEK Electronics Corporation
Overview of RN73G1J4222D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J4222D
RN73G1J4222D CAD Models
RN73G1J4222D Part Data Attributes
|
RN73G1J4222D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J4222D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J4222D
This table gives cross-reference parts and alternative options found for RN73G1J4222D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J4222D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06D4222DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J4222D vs NTRA06D4222DTRQYF |
CAR060342.2KOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J4222D vs CAR060342.2KOHMS0.5%50PPM |
AR03DTD4222 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN73G1J4222D vs AR03DTD4222 |
AR03DPC2Y4222 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J4222D vs AR03DPC2Y4222 |
AR03DTRC2Y4222N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J4222D vs AR03DTRC2Y4222N |
AR03DBD4222 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J4222D vs AR03DBD4222 |
RNCS0603DKC42K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J4222D vs RNCS0603DKC42K2 |
RN73G1JB4222D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J4222D vs RN73G1JB4222D |
TC0350D4222TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73G1J4222D vs TC0350D4222TCE |
WF06T4222DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73G1J4222D vs WF06T4222DVLQ |