Part Details for RN73G1J2671C by MERITEK Electronics Corporation
Overview of RN73G1J2671C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J2671C
RN73G1J2671C CAD Models
RN73G1J2671C Part Data Attributes
|
RN73G1J2671C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J2671C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J2671C
This table gives cross-reference parts and alternative options found for RN73G1J2671C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J2671C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06C2671DTRF | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J2671C vs NTR06C2671DTRF |
WF06T2671CVLQ | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J2671C vs WF06T2671CVLQ |
RN73G1JB2671C | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J2671C vs RN73G1JB2671C |
TC0350C2671ECE | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J2671C vs TC0350C2671ECE |
NTRA06C2671DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J2671C vs NTRA06C2671DTR1KQYF |
AR03CPC2Y2671N | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J2671C vs AR03CPC2Y2671N |
WF06T2671CTL | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1J2671C vs WF06T2671CTL |
RN06C2671CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J2671C vs RN06C2671CT1-50 |
TC0350C2671E4E | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J2671C vs TC0350C2671E4E |
AR03CTRC2Y2671 | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J2671C vs AR03CTRC2Y2671 |