Part Details for RN73G1J1783A by MERITEK Electronics Corporation
Overview of RN73G1J1783A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J1783A
RN73G1J1783A CAD Models
RN73G1J1783A Part Data Attributes
|
RN73G1J1783A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1783A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1783A
This table gives cross-reference parts and alternative options found for RN73G1J1783A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1783A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603B178350PPM | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | RN73G1J1783A vs RT0603B178350PPM |
SF06T1783ATLQ | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1783A vs SF06T1783ATLQ |
CAR0603178KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1J1783A vs CAR0603178KOHMS0.1%50PPM |
TC0350B1783T5E | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1783A vs TC0350B1783T5E |
AR03BTRC2X1783N | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1783A vs AR03BTRC2X1783N |
AR03BPC2X1783 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1783A vs AR03BPC2X1783 |
TC0350A1783TCE | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1783A vs TC0350A1783TCE |
TC0350B1783TCE | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1783A vs TC0350B1783TCE |
RN06A1783CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1783A vs RN06A1783CT5-50 |
WF06T1783BVLQ | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1783A vs WF06T1783BVLQ |