Part Details for RN73G1J1620B by MERITEK Electronics Corporation
Overview of RN73G1J1620B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J1620B
RN73G1J1620B CAD Models
RN73G1J1620B Part Data Attributes
|
RN73G1J1620B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1620B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1620B
This table gives cross-reference parts and alternative options found for RN73G1J1620B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1620B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC2X1620N | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1620B vs AR03BTRC2X1620N |
TC0350B1620T5E | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1620B vs TC0350B1620T5E |
TC0350A1620T5E | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1620B vs TC0350A1620T5E |
CAR0603162OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1J1620B vs CAR0603162OHMS0.05%50PPM |
RN06A1620CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1620B vs RN06A1620CT5-50 |
RN06B1620CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1620B vs RN06B1620CT5-50 |
CPF0603A162RC | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J1620B vs CPF0603A162RC |
WF06T1620BVLQ | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1620B vs WF06T1620BVLQ |
CPF0603B162RC | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J1620B vs CPF0603B162RC |
SF06T1620AALQ | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1620B vs SF06T1620AALQ |