Part Details for RN73G1J1041D by MERITEK Electronics Corporation
Overview of RN73G1J1041D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J1041D
RN73G1J1041D CAD Models
RN73G1J1041D Part Data Attributes
|
RN73G1J1041D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1041D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1041D
This table gives cross-reference parts and alternative options found for RN73G1J1041D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1041D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1041DTL | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73G1J1041D vs WF06T1041DTL |
RN06D1041CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1041D vs RN06D1041CT5-50 |
RNCS0603DTC1K04 | Fixed Resistor, Thin Film, 0.063W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1J1041D vs RNCS0603DTC1K04 |
SF06T1041DTLQ | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1041D vs SF06T1041DTLQ |
PCF-W0603LF-02-1041-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73G1J1041D vs PCF-W0603LF-02-1041-D-P-LT |
WF06T1041DTLQ | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1041D vs WF06T1041DTLQ |
TFCR0603-16W-C-1041DT | Fixed Resistor, Thin Film, 0.063W, 1040ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1J1041D vs TFCR0603-16W-C-1041DT |
AR03DTRC2X1041N | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1041D vs AR03DTRC2X1041N |
RNCS0603DKC1K04 | Fixed Resistor, Thin Film, 0.063W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1J1041D vs RNCS0603DKC1K04 |
SF06T1041DTL | Fixed Resistor, Thin Film, 0.0625W, 1040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1041D vs SF06T1041DTL |