Part Details for RN73G1ETD3160F by MERITEK Electronics Corporation
Overview of RN73G1ETD3160F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1ETD3160F
RN73G1ETD3160F CAD Models
RN73G1ETD3160F Part Data Attributes
|
RN73G1ETD3160F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1ETD3160F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1ETD3160F
This table gives cross-reference parts and alternative options found for RN73G1ETD3160F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1ETD3160F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250F3160E4E | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD3160F vs TC0250F3160E4E |
AR0402316R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73G1ETD3160F vs AR0402316R+-1%TCR50 |
RP73G1E316RFTG | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETD3160F vs RP73G1E316RFTG |
RP73G1E316RFTDF | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETD3160F vs RP73G1E316RFTDF |
RN73G1EB3160F | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73G1ETD3160F vs RN73G1EB3160F |
TC0250F3160E5E | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD3160F vs TC0250F3160E5E |
CPF0402F316RC | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETD3160F vs CPF0402F316RC |
TC0250F3160T4E | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1ETD3160F vs TC0250F3160T4E |
TC02H3160FT | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73G1ETD3160F vs TC02H3160FT |
RP73G1E316RFTDG | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73G1ETD3160F vs RP73G1E316RFTDG |