Part Details for RN73G1E3R00F by MERITEK Electronics Corporation
Overview of RN73G1E3R00F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G1E3R00F
RN73G1E3R00F CAD Models
RN73G1E3R00F Part Data Attributes
|
RN73G1E3R00F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1E3R00F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1E3R00F
This table gives cross-reference parts and alternative options found for RN73G1E3R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1E3R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FZ-3R00GLF | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Bourns Inc | RN73G1E3R00F vs CRT0402-FZ-3R00GLF |
PRC0402TC50Y3R+-1% | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RN73G1E3R00F vs PRC0402TC50Y3R+-1% |
AR02FBD0030 | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RN73G1E3R00F vs AR02FBD0030 |
PRC0402TTC50Y3R+-1% | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RN73G1E3R00F vs PRC0402TTC50Y3R+-1% |
RN73G1ETP3R00F | Fixed Resistor, Thin Film, 0.0625W, 3ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RN73G1E3R00F vs RN73G1ETP3R00F |
NTR04F3R00DTRF | Fixed Resistor, Thin Film, 0.063W, 3ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73G1E3R00F vs NTR04F3R00DTRF |