Part Details for RN73F3ATE4320F by MERITEK Electronics Corporation
Overview of RN73F3ATE4320F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F3ATE4320F
RN73F3ATE4320F CAD Models
RN73F3ATE4320F Part Data Attributes
|
RN73F3ATE4320F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3ATE4320F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3ATE4320F
This table gives cross-reference parts and alternative options found for RN73F3ATE4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3ATE4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12FTC4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3ATE4320F vs AR12FTC4320 |
TC1225F4320TCE | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3ATE4320F vs TC1225F4320TCE |
NTR50F4320CTRF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3ATE4320F vs NTR50F4320CTRF |
TG12G4320FC | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3ATE4320F vs TG12G4320FC |
NTRA50F4320CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3ATE4320F vs NTRA50F4320CTR1KQYF |
RN73F3A4320F | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | RN73F3ATE4320F vs RN73F3A4320F |
TC1225F4320T4E | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3ATE4320F vs TC1225F4320T4E |
TFCR2512-2W-E-4320FT | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F3ATE4320F vs TFCR2512-2W-E-4320FT |
NTR50F4320CTR1KF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RN73F3ATE4320F vs NTR50F4320CTR1KF |
AR12FBC4320N | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RN73F3ATE4320F vs AR12FBC4320N |