Part Details for RN73F3AB2803F by MERITEK Electronics Corporation
Overview of RN73F3AB2803F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F3AB2803F
RN73F3AB2803F CAD Models
RN73F3AB2803F Part Data Attributes
|
RN73F3AB2803F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3AB2803F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3AB2803F
This table gives cross-reference parts and alternative options found for RN73F3AB2803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3AB2803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25F2803CT4-25 | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3AB2803F vs RN25F2803CT4-25 |
RN73F3A2803F | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | RN73F3AB2803F vs RN73F3A2803F |
TC1225F2803TCE | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3AB2803F vs TC1225F2803TCE |
NTRA50F2803CTRQYF | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3AB2803F vs NTRA50F2803CTRQYF |
TG12G2803FC | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3AB2803F vs TG12G2803FC |
TG12G2803FB | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3AB2803F vs TG12G2803FB |
TG12G2803FT | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3AB2803F vs TG12G2803FT |
AR12FTC2803N | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RN73F3AB2803F vs AR12FTC2803N |
AR12FTC2803 | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3AB2803F vs AR12FTC2803 |
RNCF2512FTE280K | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3AB2803F vs RNCF2512FTE280K |