Part Details for RN73F3A8353A by MERITEK Electronics Corporation
Overview of RN73F3A8353A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F3A8353A
RN73F3A8353A CAD Models
RN73F3A8353A Part Data Attributes
|
RN73F3A8353A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3A8353A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 835000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3A8353A
This table gives cross-reference parts and alternative options found for RN73F3A8353A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3A8353A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B8353CT1-25 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A8353A vs RN25B8353CT1-25 |
AR12ATRC3U8353 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A8353A vs AR12ATRC3U8353 |
RN25B8353CT4-25 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A8353A vs RN25B8353CT4-25 |
AR12BTRC3U8353 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A8353A vs AR12BTRC3U8353 |
UPTF2512-2W-E-8353AT | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73F3A8353A vs UPTF2512-2W-E-8353AT |
AR12APC3U8353N | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A8353A vs AR12APC3U8353N |
RN25A8353CT4-25 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A8353A vs RN25A8353CT4-25 |
AR2512835K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A8353A vs AR2512835K+-0.05%TCR25 |
AR12BPC3U8353N | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A8353A vs AR12BPC3U8353N |
CAR2512835KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 835000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | RN73F3A8353A vs CAR2512835KOHMS0.1%25PPM |