Part Details for RN73F3A1072F by MERITEK Electronics Corporation
Overview of RN73F3A1072F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F3A1072F
RN73F3A1072F CAD Models
RN73F3A1072F Part Data Attributes
|
RN73F3A1072F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3A1072F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3A1072F
This table gives cross-reference parts and alternative options found for RN73F3A1072F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3A1072F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225F1072T4E | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A1072F vs TC1225F1072T4E |
AR12FTC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3A1072F vs AR12FTC1072 |
AR12FBC1072N | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RN73F3A1072F vs AR12FBC1072N |
TG12G1072FC | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73F3A1072F vs TG12G1072FC |
TC1225F1072E5E | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A1072F vs TC1225F1072E5E |
NTR50F1072CTR1KF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RN73F3A1072F vs NTR50F1072CTR1KF |
TC1225F1072E4E | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A1072F vs TC1225F1072E4E |
RN73F3AB1072F | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73F3A1072F vs RN73F3AB1072F |
AR12FBC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3A1072F vs AR12FBC1072 |
NTR50F1072CTRF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A1072F vs NTR50F1072CTRF |