Part Details for RN73F3A1043A by MERITEK Electronics Corporation
Overview of RN73F3A1043A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F3A1043A
RN73F3A1043A CAD Models
RN73F3A1043A Part Data Attributes
|
RN73F3A1043A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3A1043A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 104000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3A1043A
This table gives cross-reference parts and alternative options found for RN73F3A1043A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3A1043A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25A1043CT1-25 | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A1043A vs RN25A1043CT1-25 |
AR12APC3U1043N | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A1043A vs AR12APC3U1043N |
NTR50B1043CTR1KF | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RN73F3A1043A vs NTR50B1043CTR1KF |
NTRA50A1043CTRQYF | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A1043A vs NTRA50A1043CTRQYF |
RNCF2512ATE104K | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3A1043A vs RNCF2512ATE104K |
NTRA50A1043CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A1043A vs NTRA50A1043CTR1KQYF |
AR2512104K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A1043A vs AR2512104K+-0.05%TCR25 |
AR2512104K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A1043A vs AR2512104K+-0.1%TCR25 |
RN25A1043CT4-25 | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A1043A vs RN25A1043CT4-25 |
RNCS2512BKE104K | Fixed Resistor, Thin Film, 0.5W, 104000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3A1043A vs RNCS2512BKE104K |