Part Details for RN73F2HTE2211F by MERITEK Electronics Corporation
Overview of RN73F2HTE2211F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2HTE2211F
RN73F2HTE2211F CAD Models
RN73F2HTE2211F Part Data Attributes
|
RN73F2HTE2211F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2HTE2211F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2HTE2211F
This table gives cross-reference parts and alternative options found for RN73F2HTE2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2HTE2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT50R-2K21-F25 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | RN73F2HTE2211F vs RMT50R-2K21-F25 |
TF10G2211FC | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73F2HTE2211F vs TF10G2211FC |
RT2010F221125PPM | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | RN73F2HTE2211F vs RT2010F221125PPM |
TR10G2211FB | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73F2HTE2211F vs TR10G2211FB |
CPF2010F2K21E | RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 2210ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RN73F2HTE2211F vs CPF2010F2K21E |
AR10FTC2211 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73F2HTE2211F vs AR10FTC2211 |
RN20F2211CT4-25 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RN73F2HTE2211F vs RN20F2211CT4-25 |
AR10FBC2211N | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RN73F2HTE2211F vs AR10FBC2211N |
TF10G2211FB | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73F2HTE2211F vs TF10G2211FB |
NTRA25F2211CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73F2HTE2211F vs NTRA25F2211CTR1KQYF |