Part Details for RN73F2EB1274D by MERITEK Electronics Corporation
Overview of RN73F2EB1274D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2EB1274D
RN73F2EB1274D CAD Models
RN73F2EB1274D Part Data Attributes
|
RN73F2EB1274D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2EB1274D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2EB1274D
This table gives cross-reference parts and alternative options found for RN73F2EB1274D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2EB1274D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1210-4W-E-1274DT | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN73F2EB1274D vs TFCR1210-4W-E-1274DT |
NTR20D1274CTR1KF | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RN73F2EB1274D vs NTR20D1274CTR1KF |
AR13DBC1274 | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73F2EB1274D vs AR13DBC1274 |
BLU1210P-1274-DB25W | Fixed Resistor, Thin Film, 0.33W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | RN73F2EB1274D vs BLU1210P-1274-DB25W |
BLU1210-1274-DB25 | Fixed Resistor, Thin Film, 0.33W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | RN73F2EB1274D vs BLU1210-1274-DB25 |
AR13DBC1274N | Fixed Resistor, Thin Film, 0.2W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RN73F2EB1274D vs AR13DBC1274N |
RNCF1210DKE1M27 | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN73F2EB1274D vs RNCF1210DKE1M27 |
BLU1210-1274-DB25Q | Fixed Resistor, Thin Film, 0.33W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | RN73F2EB1274D vs BLU1210-1274-DB25Q |
CPF1210D1M27E | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73F2EB1274D vs CPF1210D1M27E |
BLU1210P-1274-DT25 | Fixed Resistor, Thin Film, 0.33W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | RN73F2EB1274D vs BLU1210P-1274-DT25 |