Datasheets
RN73F2BTD31R2A by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RN73F2BTD31R2A by MERITEK Electronics Corporation

Overview of RN73F2BTD31R2A by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73F2BTD31R2A

RN73F2BTD31R2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73F2BTD31R2A Part Data Attributes

RN73F2BTD31R2A MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73F2BTD31R2A MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 31.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for RN73F2BTD31R2A

This table gives cross-reference parts and alternative options found for RN73F2BTD31R2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BTD31R2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR12A31R2CTR1KF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RN73F2BTD31R2A vs NTR12A31R2CTR1KF
NTRA12B31R2CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RN73F2BTD31R2A vs NTRA12B31R2CTR1KQYF
AR120631R2+-0.05%TCR25 Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh RN73F2BTD31R2A vs AR120631R2+-0.05%TCR25
AR06ATRC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73F2BTD31R2A vs AR06ATRC3W31R2N
AR06BTRC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73F2BTD31R2A vs AR06BTRC3W31R2N
TFCR1206-8W-E-31R2BT Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD RN73F2BTD31R2A vs TFCR1206-8W-E-31R2BT
AR06BPC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73F2BTD31R2A vs AR06BPC3W31R2N
NTRA12A31R2CTRQYF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RN73F2BTD31R2A vs NTRA12A31R2CTRQYF
RN73F2BTD31R2B Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RN73F2BTD31R2A vs RN73F2BTD31R2B
RN12B31R2CT5-25 Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics RN73F2BTD31R2A vs RN12B31R2CT5-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73F2BTD31R2A by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73F2BTD31R2A by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73F2BTD31R2A would you like to use for your alert(s)?
  • Please alert me when RN73F2BTD31R2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73F2BTD31R2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73F2BTD31R2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73F2BTD31R2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73F2BTD31R2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73F2BTD31R2A by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: