Part Details for RN73F2BTD1472C by MERITEK Electronics Corporation
Overview of RN73F2BTD1472C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BTD1472C
RN73F2BTD1472C CAD Models
RN73F2BTD1472C Part Data Attributes
|
RN73F2BTD1472C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BTD1472C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BTD1472C
This table gives cross-reference parts and alternative options found for RN73F2BTD1472C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BTD1472C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-14K7-C25 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RN73F2BTD1472C vs RMT12R-14K7-C25 |
RT1206C147225PPM | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RN73F2BTD1472C vs RT1206C147225PPM |
AR06CTRC3W1472 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BTD1472C vs AR06CTRC3W1472 |
TE06G1472CB | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73F2BTD1472C vs TE06G1472CB |
NTRA12C1472CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2BTD1472C vs NTRA12C1472CTR1KQYF |
AR06CTRC3W1472N | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BTD1472C vs AR06CTRC3W1472N |
AR120614K7+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2BTD1472C vs AR120614K7+-0.25%TCR25 |
AR06CBC1472N | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73F2BTD1472C vs AR06CBC1472N |
TFCR1206-8W-E-1472CT | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2BTD1472C vs TFCR1206-8W-E-1472CT |
PR06CTC1472 | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F2BTD1472C vs PR06CTC1472 |