Part Details for RN73F2BB3482D by MERITEK Electronics Corporation
Results Overview of RN73F2BB3482D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73F2BB3482D Information
RN73F2BB3482D by MERITEK Electronics Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RN73F2BB3482D
RN73F2BB3482D CAD Models
RN73F2BB3482D Part Data Attributes
|
RN73F2BB3482D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BB3482D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BB3482D
This table gives cross-reference parts and alternative options found for RN73F2BB3482D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BB3482D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE06G3482DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB3482D vs TE06G3482DT |
NTRA12D3482CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB3482D vs NTRA12D3482CTR1KQYF |
RT1206D348225PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB3482D vs RT1206D348225PPM |
AR06DBC3482 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RN73F2BB3482D vs AR06DBC3482 |
TC0625D3482E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB3482D vs TC0625D3482E4E |
NTR12D3482CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB3482D vs NTR12D3482CTRF |
NTRC12D3482CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN73F2BB3482D vs NTRC12D3482CTRF |
TC0625D3482TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB3482D vs TC0625D3482TCE |
TC0625D3482T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB3482D vs TC0625D3482T5E |
RNCS1206DTE34K8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB3482D vs RNCS1206DTE34K8 |