Part Details for RN73F2BB1720A by MERITEK Electronics Corporation
Overview of RN73F2BB1720A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BB1720A
RN73F2BB1720A CAD Models
RN73F2BB1720A Part Data Attributes
|
RN73F2BB1720A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BB1720A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BB1720A
This table gives cross-reference parts and alternative options found for RN73F2BB1720A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BB1720A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ATRC3W1720 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB1720A vs AR06ATRC3W1720 |
TFCR1206-8W-E-1720BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN73F2BB1720A vs TFCR1206-8W-E-1720BT |
RMT12R-172R-B25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB1720A vs RMT12R-172R-B25 |
RNCS1206BKE172R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB1720A vs RNCS1206BKE172R |
UPTF1206-8W-E-1720AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB1720A vs UPTF1206-8W-E-1720AT-1K |
RN73F2B1720A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB1720A vs RN73F2B1720A |
RN73F2BTD1720B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN73F2BB1720A vs RN73F2BTD1720B |
RN73F2B1720B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RN73F2BB1720A vs RN73F2B1720B |
AR06ATRC3W1720N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RN73F2BB1720A vs AR06ATRC3W1720N |
RNCS1206BTE172R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 172ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73F2BB1720A vs RNCS1206BTE172R |