Part Details for RN73F2BB11R1A by MERITEK Electronics Corporation
Overview of RN73F2BB11R1A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BB11R1A
RN73F2BB11R1A CAD Models
RN73F2BB11R1A Part Data Attributes
|
RN73F2BB11R1A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BB11R1A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BB11R1A
This table gives cross-reference parts and alternative options found for RN73F2BB11R1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BB11R1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-E-11R1AT | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73F2BB11R1A vs UPTF1206-8W-E-11R1AT |
NTR12A11R1CTR1KF | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RN73F2BB11R1A vs NTR12A11R1CTR1KF |
AR06ATRC3W11R1 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BB11R1A vs AR06ATRC3W11R1 |
RNCS1206BTE11R1 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73F2BB11R1A vs RNCS1206BTE11R1 |
AR06BTRC3W11R1 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BB11R1A vs AR06BTRC3W11R1 |
AR120611R1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2BB11R1A vs AR120611R1+-0.1%TCR25 |
RN73F2BTD11R1B | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2BB11R1A vs RN73F2BTD11R1B |
AR06BPC3W11R1 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BB11R1A vs AR06BPC3W11R1 |
RNCS1206BKE11R1 | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73F2BB11R1A vs RNCS1206BKE11R1 |
RN73F2BB11R1B | Fixed Resistor, Thin Film, 0.125W, 11.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2BB11R1A vs RN73F2BB11R1B |