Part Details for RN73F2B8R20A by MERITEK Electronics Corporation
Overview of RN73F2B8R20A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F2B8R20A
RN73F2B8R20A CAD Models
RN73F2B8R20A Part Data Attributes
|
RN73F2B8R20A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B8R20A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B8R20A
This table gives cross-reference parts and alternative options found for RN73F2B8R20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B8R20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC8R20N | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73F2B8R20A vs AR06BBC8R20N |
TE06G8R2AT | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73F2B8R20A vs TE06G8R2AT |
CPF1206A8R2E1 | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73F2B8R20A vs CPF1206A8R2E1 |
CPF1206B8R2E1 | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F2B8R20A vs CPF1206B8R2E1 |
NTR12B8R20CTR1KF | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RN73F2B8R20A vs NTR12B8R20CTR1KF |
RN73F2B8R20B | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73F2B8R20A vs RN73F2B8R20B |
TFCR1206-8W-E-8R20BT | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73F2B8R20A vs TFCR1206-8W-E-8R20BT |
AR06BTC8R20 | Fixed Resistor, Thin Film, 0.5W, 8.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F2B8R20A vs AR06BTC8R20 |
AR06BTC8R20N | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73F2B8R20A vs AR06BTC8R20N |
RN73F2BTD8R20B | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | RN73F2B8R20A vs RN73F2BTD8R20B |