Part Details for RN73F2B6650D by MERITEK Electronics Corporation
Overview of RN73F2B6650D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2B6650D
RN73F2B6650D CAD Models
RN73F2B6650D Part Data Attributes
|
RN73F2B6650D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B6650D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B6650D
This table gives cross-reference parts and alternative options found for RN73F2B6650D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B6650D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625D6650ECE | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2B6650D vs TC0625D6650ECE |
RN12D6650CT5-25 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2B6650D vs RN12D6650CT5-25 |
TFCR1206-8W-E-6650DT | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2B6650D vs TFCR1206-8W-E-6650DT |
AR06DBC6650 | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F2B6650D vs AR06DBC6650 |
AR06DTRC3W6650N | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B6650D vs AR06DTRC3W6650N |
AR1206665R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2B6650D vs AR1206665R+-0.5%TCR25 |
NTR12D6650CTR1KF | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RN73F2B6650D vs NTR12D6650CTR1KF |
TC0625D6650E5E | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2B6650D vs TC0625D6650E5E |
AR06DPC3W6650 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B6650D vs AR06DPC3W6650 |
AR06DTC6650 | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F2B6650D vs AR06DTC6650 |