Part Details for RN73F2B4932A by MERITEK Electronics Corporation
Overview of RN73F2B4932A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2B4932A
RN73F2B4932A CAD Models
RN73F2B4932A Part Data Attributes
|
RN73F2B4932A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B4932A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B4932A
This table gives cross-reference parts and alternative options found for RN73F2B4932A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B4932A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12A4932CT5-25 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2B4932A vs RN12A4932CT5-25 |
RN73F2BB4932B | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2B4932A vs RN73F2BB4932B |
RN12B4932CT1-25 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2B4932A vs RN12B4932CT1-25 |
AR06BPC3W4932 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B4932A vs AR06BPC3W4932 |
AR06APC3W4932 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B4932A vs AR06APC3W4932 |
RMT12R-49K3-B25 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RN73F2B4932A vs RMT12R-49K3-B25 |
AR06BPC3W4932N | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B4932A vs AR06BPC3W4932N |
AR120649K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2B4932A vs AR120649K3+-0.1%TCR25 |
CAR120649.3KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73F2B4932A vs CAR120649.3KOHMS0.1%25PPM |
AR06BTRC3W4932 | Fixed Resistor, Thin Film, 0.125W, 49300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B4932A vs AR06BTRC3W4932 |