Part Details for RN73F2B3003F by MERITEK Electronics Corporation
Overview of RN73F2B3003F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F2B3003F
RN73F2B3003F CAD Models
RN73F2B3003F Part Data Attributes
|
RN73F2B3003F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B3003F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B3003F
This table gives cross-reference parts and alternative options found for RN73F2B3003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B3003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12F3003CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2B3003F vs NTRA12F3003CTR1KQYF |
TE06G304FC | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73F2B3003F vs TE06G304FC |
AR06FBC3003N | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73F2B3003F vs AR06FBC3003N |
TFCR1206-8W-E-3003FT | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73F2B3003F vs TFCR1206-8W-E-3003FT |
NTRA12F3003CTRQYF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2B3003F vs NTRA12F3003CTRQYF |
CPF1206F300KE1 | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73F2B3003F vs CPF1206F300KE1 |
NTR12F3003CTRF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F2B3003F vs NTR12F3003CTRF |