Part Details for RN73F2B1063B by MERITEK Electronics Corporation
Overview of RN73F2B1063B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2B1063B
RN73F2B1063B CAD Models
RN73F2B1063B Part Data Attributes
|
RN73F2B1063B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B1063B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 106000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B1063B
This table gives cross-reference parts and alternative options found for RN73F2B1063B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B1063B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-1063BT | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2B1063B vs TFCR1206-8W-E-1063BT |
RMT12R-106K-B25 | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RN73F2B1063B vs RMT12R-106K-B25 |
AR1206106K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2B1063B vs AR1206106K+-0.05%TCR25 |
RN73F2BB1063B | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2B1063B vs RN73F2BB1063B |
AR06APC3W1063N | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B1063B vs AR06APC3W1063N |
AR06ATRC3W1063N | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B1063B vs AR06ATRC3W1063N |
NTRA12B1063CTRQYF | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2B1063B vs NTRA12B1063CTRQYF |
AR06BTRC3W1063N | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B1063B vs AR06BTRC3W1063N |
NTR12A1063CTRF | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2B1063B vs NTR12A1063CTRF |
AR06BPC3W1063N | Fixed Resistor, Thin Film, 0.125W, 106000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B1063B vs AR06BPC3W1063N |