RN73F2ATD6810A
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RN73F2ATD6810A by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73F2ATD6810A by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73F2ATD6810A by MERITEK Electronics Corporation

RN73F2ATD6810A
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. RN73F2ATD6810A
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73F2ATD6810A

This table gives cross-reference parts and alternative options found for RN73F2ATD6810A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD6810A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F2A6810B Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RN73F2ATD6810A vs RN73F2A6810B
PRC0805TC25X681R+-0.05% Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc RN73F2ATD6810A vs PRC0805TC25X681R+-0.05%
AR05BTRC3X6810N Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73F2ATD6810A vs AR05BTRC3X6810N
UPTF0805-10W-E-6810AT Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73F2ATD6810A vs UPTF0805-10W-E-6810AT
CAR0805681OHMS0.1%25PPM Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Riedon RN73F2ATD6810A vs CAR0805681OHMS0.1%25PPM
CPF0805B681RE1 Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73F2ATD6810A vs CPF0805B681RE1
TC0525B6810E5E Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RN73F2ATD6810A vs TC0525B6810E5E
NTR10A6810CTRF Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RN73F2ATD6810A vs NTR10A6810CTRF
CPF0805A681RE1 Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RN73F2ATD6810A vs CPF0805A681RE1
NTR10A6810CTR1KF Fixed Resistor, Thin Film, 0.1W, 681ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RN73F2ATD6810A vs NTR10A6810CTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73F2ATD6810A by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73F2ATD6810A by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73F2ATD6810A would you like to use for your alert(s)?
  • Please alert me when RN73F2ATD6810A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73F2ATD6810A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73F2ATD6810A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73F2ATD6810A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73F2ATD6810A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73F2ATD6810A by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: