Part Details for RN73F2ATD5690A by MERITEK Electronics Corporation
Overview of RN73F2ATD5690A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2ATD5690A
RN73F2ATD5690A CAD Models
RN73F2ATD5690A Part Data Attributes
|
RN73F2ATD5690A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2ATD5690A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2ATD5690A
This table gives cross-reference parts and alternative options found for RN73F2ATD5690A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD5690A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-5690AT-1K | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73F2ATD5690A vs UPTF0805-10W-E-5690AT-1K |
AR05APC3X5690N | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05APC3X5690N |
AR0805569R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73F2ATD5690A vs AR0805569R+-0.1%TCR25 |
AR05APC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05APC3X5690 |
AR05ATRC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05ATRC3X5690 |
AR05BTRC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05BTRC3X5690 |
TFCR0805-8W-E-5690BT | Fixed Resistor, Thin Film, 0.125W, 569ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2ATD5690A vs TFCR0805-8W-E-5690BT |
RNCS0805BTE569R | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2ATD5690A vs RNCS0805BTE569R |
AR05BPC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05BPC3X5690 |
AR05ATRC3X5690N | Fixed Resistor, Thin Film, 0.1W, 569ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD5690A vs AR05ATRC3X5690N |