Part Details for RN73F2ATD3443B by MERITEK Electronics Corporation
Overview of RN73F2ATD3443B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2ATD3443B
RN73F2ATD3443B CAD Models
RN73F2ATD3443B Part Data Attributes
|
RN73F2ATD3443B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2ATD3443B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 344000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2ATD3443B
This table gives cross-reference parts and alternative options found for RN73F2ATD3443B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD3443B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05APC3X3443 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2ATD3443B vs AR05APC3X3443 |
AS73F2AB3443B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2ATD3443B vs AS73F2AB3443B |
CAR0805344KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2ATD3443B vs CAR0805344KOHMS0.05%25PPM |
TFCR0805-8W-E-3443BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 344000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73F2ATD3443B vs TFCR0805-8W-E-3443BT |
NTR10A3443CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73F2ATD3443B vs NTR10A3443CTRF |
CAR0805344KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2ATD3443B vs CAR0805344KOHMS0.1%25PPM |
RN73F2A3443B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73F2ATD3443B vs RN73F2A3443B |
RNCS0805BKE344K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73F2ATD3443B vs RNCS0805BKE344K |
NTR10B3443CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2ATD3443B vs NTR10B3443CTR1KF |
AR0805344K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 344000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RN73F2ATD3443B vs AR0805344K+-0.05%TCR25 |